Cart

T680N12TOF

INFINEON SP000783988

image shown is a representation only

INFINEON

Phase Control Modul 1400V
Supplier: Infineon Technologies
Matchcode: T680N12TOF
Rutronik No.: THYR90052
Unit Pack: 1
MOQ: 1
package: T4814K0-1
Packaging: TRAY
On request
136.35 $
136.35 $

Prices

1 136.35 $
2 122.71 $
3 119.30 $
5 115.90 $
8 103.96 $

Phase Control Modul 1400V Description

The T680N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 48mm and a height of 14mm.

Summary of Features

  • Full blocking capability 50/60 Hz over a wide temperature range
  • High DC blocking stability
  • High surge current capability
  • High turn-on di/dt capability
  • High dv/dt capability

Benefits

  • Minimized maintenance and reduced downtime due to high reliability
  • Easy System power scaling by special designs for series- and parallel connection
  • Fuseless design possible due to high overload capability

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • acdc

Parameter

I (TRMS) eff
1250 A
U(RRM)
1400 V
I(GT) max
250 mA
Automotive
NO
Package
T4814K0-1
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP000783988
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?