Cart

T1601N35TOF

INFINEON SP000096598

image shown is a representation only

INFINEON

Phase Control Modul 3600V 120mm
Supplier: Infineon Technologies
Matchcode: T1601N35TOF
Rutronik No.: THYR90265
Unit Pack: 1
MOQ: 1
package: T12035K-1
Packaging: TRAY
On request
2,690.52 $
2,690.52 $

Prices

1 2,690.52 $
2 2,421.48 $
3 2,354.21 $
4 2,286.95 $
6 2,051.52 $

Phase Control Modul 3600V 120mm Description

Description:

Summary of Features

  • Full blocking capability 50/60 Hz over a wide temperature range
  • High DC blocking stability
  • High surge current capability
  • High turn-on di/dt capability
  • High dv/dt capability

Benefits

  • Minimized maintenance and reduced downtime due to high reliability
  • Easy System power scaling by special designs for series- and parallel connection
  • Fuseless design possible due to high overload capability

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • acdc

Parameter

I (TRMS) eff
2990 A
U(RRM)
3500 V
I(GT) max
350 mA
Automotive
NO
Package
T12035K-1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000096598
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?