Cart

T1590N28TOF VT

INFINEON SP000431856

image shown is a representation only

INFINEON

Phase Control Modul 2200V
Supplier: Infineon Technologies
Matchcode: T1590N28TOF VT
Rutronik No.: THYR90312
Unit Pack: 1
MOQ: 1
package: T10026K-1
Packaging: TRAY
On request
805.76 $
805.76 $

Prices

1 805.76 $
2 725.18 $
3 705.04 $
4 684.90 $
6 614.39 $

Phase Control Modul 2200V Description

The T1590N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 100mm and a height of 26mm.

Summary of Features

  • Full blocking capability 50/60 Hz over a wide temperature range
  • High DC blocking stability
  • High surge current capability
  • High turn-on di/dt capability
  • High dv/dt capability

Benefits

  • Minimized maintenance and reduced downtime due to high reliability
  • Easy System power scaling by special designs for series- and parallel connection
  • Fuseless design possible due to high overload capability

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • acdc

Parameter

I (TRMS) eff
3600 A
U(RRM)
2800 V
I(GT) max
300 mA
Automotive
NO
Package
T10026K-1
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP000431856
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?