Cart

T1500N18TOF VT

INFINEON SP000628668

image shown is a representation only

INFINEON

Phase Control Modul 1800V
Supplier: Infineon Technologies
Matchcode: T1500N18TOF VT
Rutronik No.: THYR90033
Unit Pack: 1
MOQ: 1
package: EUPEC-0
Packaging: TRAY
On request
348.89 $
348.89 $

Prices

1 348.89 $
2 313.99 $
3 305.28 $
4 296.56 $
6 266.02 $

Parameter

I (TRMS) eff
3500 A
U(RRM)
1800 V
I(GT) max
250 mA
Automotive
NO
Package
EUPEC-0
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP000628668
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?