Cart

T1500N08TOF VT

INFINEON SP000628668

image shown is a representation only

INFINEON

Phase Control Modul 1800V
Supplier: Infineon Technologies
Matchcode: T1500N08TOF VT
Rutronik No.: THYR90054
Unit Pack: 1
MOQ: 1
package: EUPEC-0
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
303.37 $
303.37 $

Prices

1 303.37 $
16 281.71 $

Phase Control Modul 1800V Description

The T1500N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 75mm and a height of 26mm.

Summary of Features

  • Full blocking capability 50/60 Hz over a wide temperature range
  • High DC blocking stability
  • High surge current capability
  • High turn-on di/dt capability
  • High dv/dt capability

Benefits

  • Minimized maintenance and reduced downtime due to high reliability
  • Easy System power scaling by special designs for series- and parallel connection
  • Fuseless design possible due to high overload capability

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • acdc

Parameter

I (TRMS) eff
3500 A
U(RRM)
1800 V
I(GT) max
250 mA
Automotive
NO
Package
EUPEC-0
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000628668
Customs Tariff No.
85413000000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?