Cart

T1410N04TOF

INFINEON SP000786000

image shown is a representation only

INFINEON

Phase Control Modul 400V 58mm
Supplier: Infineon Technologies
Matchcode: T1410N04TOF
Rutronik No.: THYR90256
Unit Pack: 1
MOQ: 1
package: 58mm
Packaging: TRAY
On request
184.31 $
184.31 $

Prices

1 184.31 $
2 165.89 $
3 161.28 $
4 156.67 $
6 140.54 $

Phase Control Modul 400V 58mm Description

The T1410N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 58mm and a height of 14mm.

Summary of Features

  • Full blocking capability 50/60 Hz over a wide temperature range
  • High DC blocking stability
  • High surge current capability
  • High turn-on di/dt capability
  • High dv/dt capability

Benefits

  • Minimized maintenance and reduced downtime due to high reliability
  • Easy System power scaling by special designs for series- and parallel connection
  • Fuseless design possible due to high overload capability

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • acdc

Parameter

I (TRMS) eff
2500 A
U(RRM)
400 V
I(GT) max
250 mA
Automotive
NO
Package
58mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000786000
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?