Cart

SPU01N60C3

INFINEON SP000012110

image shown is a representation only

INFINEON

N-CH 600V 1A 6000mOhm TO251-3
Supplier: Infineon Technologies
Matchcode: SPU01N60C3
Rutronik No.: TMOSP7230
Unit Pack: 75
MOQ: 1500
package: TO251
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2018
0.5103 $
765.45 $
Article with this quantity is not orderable.

N-CH 600V 1A 6000mOhm TO251-3 Description

Replacement for 600V CoolMOS™ C3 is 600V CoolMOS™ C6/E6 >> Click & go to 600V CoolMOS™ C6/E6

Summary of Features

  • Low specific on-state resistance
  • (R on*A)
  • Very low energy storage in output capacitance (E oss) @400V
  • Low gate charge (Q g)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998

Benefits

  • High efficiency and power density
  • Outstanding cost/performance
  • High reliability
  • Ease-of-use

Target Applications

  • Server
  • Telecom
  • Consumer
  • PC power
  • Adapter

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
0.8 A
RDS(on)at 10V
6000 mOhm
Package
TO251
Q(g)
5 nC
P(tot)
11 W
R(thJC)
11 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP000012110
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?