Cart

SPP04N50C3

INFINEON SP000681022

image shown is a representation only

INFINEON

N-CH 500V 4A 950mOhm TO220-3
Supplier: Infineon Technologies
Matchcode: SPP04N50C3
Rutronik No.: TMOSP12803
Unit Pack: 500
MOQ: 500
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6488 $
324.40 $

Prices

500 0.6488 $
1,000 0.6382 $
2,500 0.6275 $
4,000 0.6167 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
950 mOhm
Package
TO220-3
Q(g)
22 nC
P(tot)
50 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000681022
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?