Cart

SPP03N60S5

INFINEON SP000681020

image shown is a representation only

INFINEON

N-CH 600V 3A 1400mOhm TO220-3
Supplier: Infineon Technologies
Matchcode: SPP03N60S5
Rutronik No.: TMOSP10015
Unit Pack: 500
MOQ: 500
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6599 $
329.95 $

Prices

500 0.6599 $
1,000 0.6491 $
1,500 0.6382 $
2,000 0.6272 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
3.2 A
RDS(on)at 10V
1400 mOhm
Package
TO220-3
Q(g)
12.4 nC
P(tot)
38 W
R(thJC)
3.3 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS S5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000681020
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?