Cart

SPP02N80C3

INFINEON SP000683150

image shown is a representation only

INFINEON

CoolMOS 800V 2A 2.7Ohm TO220
Supplier: Infineon Technologies
Matchcode: SPP02N80C3
Rutronik No.: TMOSP9414
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4985 $
249.25 $

Prices

500 0.4985 $
1,000 0.4902 $
2,500 0.482 $
4,000 0.4738 $

CoolMOS 800V 2A 2.7Ohm TO220 Description

800V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.

Summary of Features

  • Low specific on-state resistance
  • (R on*A)
  • Very low energy storage in output capacitance (E oss) @400V
  • Low gate charge (Q g)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998

Benefits

  • High efficiency and power density
  • Outstanding cost/performance
  • High reliability
  • Ease of use

Target Applications

  • Consumer
  • PC Power
  • Adapter
  • Lighting
  • Solar

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
2700 mOhm
Package
TO220-3
Q(g)
16 nC
P(tot)
42 W
R(thJC)
3 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000683150
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?