Cart

SPD06N80C3

INFINEON SP000318350

image shown is a representation only

INFINEON

N-CH 800V 6A 900mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: SPD06N80C3
Rutronik No.: TMOSP6179
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
1.24 $
3,100.00 $

Prices

2,500 1.24 $
5,000 1.1051 $
Article with this quantity is not orderable.

N-CH 800V 6A 900mOhm TO252-3 Description

800V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.

Summary of Features

  • Low specific on-state resistance
  • (R on*A)
  • Very low energy storage in output capacitance (E oss) @400V
  • Low gate charge (Q g)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998

Benefits

  • High efficiency and power density
  • Outstanding cost/performance
  • High reliability
  • Ease of use

Target Applications

  • Consumer
  • PC Power
  • Adapter
  • Lighting
  • Solar

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
900 mOhm
Package
DPAK
Q(g)
41 nC
P(tot)
83 W
R(thJC)
1.5 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000318350
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?