Cart

SPD02N60C3

INFINEON SP000308771

image shown is a representation only

INFINEON

N-CH 600V 1.8A 3000mOhm TO252-3
Supplier: Infineon
Matchcode: SPD02N60C3
Rutronik No.: TMOSP7210
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
0.5889 $
1,472.25 $

Prices

2,500 0.5889 $
5,000 0.5552 $
7,500 0.4711 $
10,000 0.4459 $
Article with this quantity is not orderable.

N-CH 600V 1.8A 3000mOhm TO252-3 Description

Description:

Summary of Features

  • Low specific on-state resistance
  • (R on*A)
  • Very low energy storage in output capacitance (E oss) @400V
  • Low gate charge (Q g)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998

Benefits

  • High efficiency and power density
  • Outstanding cost/performance
  • High reliability
  • Ease-of-use

Target Applications

  • Server
  • Telecom
  • Consumer
  • PC power
  • Adapter

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
1.8 A
RDS(on)at 10V
3000 mOhm
Package
DPAK
Q(g)
12.5 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000308771
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?