SPB21N50C3
image shown is a representation only
N-CH 500V 21A 190mOhm TO263-3
Supplier: INFINEON
Matchcode: SPB21N50C3
Rutronik No.: TMOSP8182
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
N-CH 500V 21A 190mOhm TO263-3 Description
Replacement for 500V CoolMOS™ C3 is 500V CoolMOS™ CE >> Click & go to 500V CoolMOS™ CE
Summary of Features
- Low specific on-state resistance
- (R on*A)
- Very low energy storage in output capacitance (E oss) @400V
- Low gate charge (Q g)
- Fieldproven CoolMOS™ quality
- CoolMOS™ technology has been manufactured by Infineon since 1998
Benefits
- High efficiency and power density
- Outstanding cost/performance
- High reliability
- Ease-of-use
Target Applications
- Server
- Telecom
- Consumer
- PC power
- Adapter
Parameter
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 21 A
- RDS(on)at 10V
- 190 mOhm
- Q(g)
- 95 nC
- P(tot)
- 208 W
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS C3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000013833
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 17 weeks