Cart

SPB08P06P G

INFINEON SP000102179

image shown is a representation only

INFINEON

P-CH 60V 300mOhm 8,8A TO263
Supplier: Infineon Technologies
Matchcode: SPB08P06P G
Rutronik No.: TMOSP11486
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3782 $
378.20 $

Prices

1,000 0.3782 $
5,000 0.3721 $
10,000 0.366 $
20,000 0.3599 $
25,000 0.3536 $

P-CH 60V 300mOhm 8,8A TO263 Description

Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and Figure of Merit characteristics.

Summary of Features

  • Enhancement mode
  • Normal Level, Logic Level or Super Logic Level
  • Avalanche rated
  • Pb-free lead plating; RoHS compliant
  • Small Signal packages approved to AEC Q101

Target Applications

  • Automotive
  • Consumer
  • DC-DC
  • eMobility
  • Motor Control
  • Notebook
  • Onboard Charger

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-8.8 A
RDS(on)at 10V
300 mOhm
Package
TO263
Q(g)
10 nC
P(tot)
42 W
R(thJC)
3.6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
SIPMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000102179
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?