Cart

SPA08N50C3

INFINEON

N-CH 560V 8A 600mOhm TO220FP
Supplier: Infineon Technologies
Matchcode: SPA08N50C3
Rutronik No.: TMOSP8344
Unit Pack: 50
MOQ: 500
package: TO220FP-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8935 $
446.75 $

Prices

500 0.8935 $
1,500 0.8788 $
2,500 0.864 $
3,000 0.8492 $

N-CH 560V 8A 600mOhm TO220FP Description

Replacement for 500V CoolMOS™ C3 is 500V CoolMOS™ CE >> Click & go to 500V CoolMOS™ CE

Summary of Features

  • Low specific on-state resistance
  • (R on*A)
  • Very low energy storage in output capacitance (E oss) @400V
  • Low gate charge (Q g)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998

Benefits

  • High efficiency and power density
  • Outstanding cost/performance
  • High reliability
  • Ease of use

Target Applications

  • Server
  • Telecom
  • Consumer
  • PC Power
  • Adapter

Parameter

Configuartion
N-CH
V(DS)
560 V
I(D)at Tc=25°C
7.6 A
RDS(on)at 10V
600 mOhm
Package
TO220FP-3
Q(g)
32 nC
P(tot)
32 W
R(thJC)
1.5 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000216306
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?