Cart

SP370-25-106-0

INFINEON

P-Sensor TPMS module 450kPa SMD
Supplier: Infineon Technologies
Matchcode: SP370-25-106-0
Rutronik No.: ICMEMS1180
Unit Pack: 1000
MOQ: 1000
package: DSOSP14
Packaging: REEL
On request
6.23 $
6,230.00 $

Parameter

Interface
I2C
P(min)
0.1 bar
P(max)
0.45 bar
Top(min)
-40 °C
Top(max)
125 °C
Package
DSOSP14
Automotive
AEC-Q(100)
Vcc(max)
3.6 V
Accuracy
0.034
Calibrated
yes
T-compensated
Yes
Vcc(min)
1.9 V
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000934274
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?