Cart

SP370-23-156-0

INFINEON SP000878364

image shown is a representation only

INFINEON

P-Sensor TPMS modul 1300kPa SMD
Supplier: Infineon Technologies
Matchcode: SP370-23-156-0
Rutronik No.: ICIN2729
Unit Pack: 1
MOQ: 1000
package: DSOSP14
Packaging: REEL
On request
6.28 $
6,280.00 $

P-Sensor TPMS modul 1300kPa SMD Description

The SP37 is a highly integrated device which performs all necessary functions for a Tire Pressure Monitoring System (TPMS) wheel module suited for high-volume applications. The device contains the sensing elements, the microcontroller, the LF receiver, the RF transmitter and more in one package requiring only few external components to complete a TPMS module. Since 2003, more than 150 million TPMS sensors of our continuously improved product generations were sold worldwide. The sensor design of the SP37 is based upon Infineon’s patented bulk micromachined sensing technology which allows highly reliable measurements in harsh environments. The SP37 measures pressure, radial acceleration, temperature and supply voltage. The device is compliant to the RoHS standard, with a pressure range from 100 up to 1300kPa. Numerous embedded firmware functions and a development kit enable fast development cycles.

Summary of Features

  • Pressure sensor with a range from 100 up to 1300kPa
  • „„Radial acceleration sensor
  • „„Temperature sensor
  • „„Supply voltage sensor
  • „„Embedded 8051 compatible 8-bit microcontroller
  • „„6kB on-chip FLASH memory
  • „„256Byte RAM
  • „„315 and 434MHz FSK/ASK RF-transmitter
  • „„Selectable output power 5 or 8dBm
  • „„125kHz ASK high-sensitivity LF-receiver
  • „„Advanced power control/wake-up system to minimize battery consumption
  • „„Ultra low standby current(< 0.7μA)
  • „„Supply voltage range 1.9…3.6V
  • „„Operating temperature range -40…125°C
  • „„PG-DSOSP-14-6 package
  • „„RoHS compliant, green package

Parameter

P(min)
0.1 bar
P(max)
1.3 bar
Top(min)
-40 °C
Top(max)
125 °C
Package
DSOSP14
Automotive
AEC-Q(100)
Vcc(max)
3.6 V
Calibrated
yes
T-compensated
Yes
Vcc(min)
1.9 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000878364
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?