Cart

SP37-315-8 EVAL BOARD

INFINEON SP000518290

image shown is a representation only

INFINEON

TPMS EVALBOARD Auomotive
Supplier: Infineon Technologies
Matchcode: SP37-315-8 EVAL BOARD
Rutronik No.: ICIN3133
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: INDIVIDUAL
On request
608.47 $
608.47 $

Prices

1 608.47 $
2 580.08 $
6 559.79 $
14 527.34 $
35 498.95 $

TPMS EVALBOARD Auomotive Description

The SP37 development kit enables evaluation of the entire feature set of the tire pressure sensor SP37, such as RF transmitter functionality and LF receiver functionality; additionally it allows software development and in-circuit debugging. The development kit includes the required evaluation hardware, SP37 devices, an integrated software development environment, documentation and a selection of sample software.

Parameter

P(min)
0.1 bar
P(max)
0.9 bar
Top(min)
-40 °C
Top(max)
125 °C
Package
PCB
Automotive
AEC-Q(100)
T-compensated
Yes
Calibrated
yes
Vcc(min)
1.9 V
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP000518290
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?