Cart

SP270-25-256-0

INFINEON SP000921782

image shown is a representation only

INFINEON

P-Sensor PMS modul 1300kPa SMD
Supplier: Infineon Technologies
Matchcode: SP270-25-256-0
Rutronik No.: ICMEMS1170
Unit Pack: 1000
MOQ: 1000
package: DSOSP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.28 $
4,280.00 $

P-Sensor PMS modul 1300kPa SMD Description

The SP27 sensor is designed for measuring pressure in PMS applications. With its microcontroller and integrated peripherals, the SP27 is a single package solution, requiring very few external components. Pressure and temperature measurements are controlled by software. The microcontroller formats and processes the measured data and passes them to the PMS. An intelligent wake-up mechanism reduces power consumption, while an interval timer controls the timing of measurements. The circuitry can be programmed to wake up at regular intervals. An external wakeup source can also be connected to a general purpose input/ output (GPIO) interface. The integrated microcontroller is instruction-set-compatible with a standard 8051 processor. Integrated on-chip Flash memory can be used to store a customer-specific application program code and is also used to store an unique ID number and the calibration data for the sensors. Additional on-chip ROM memory is available and contains ROM library functions (developed by Infineon) that cover standard tasks used by the application.

Summary of Features

  • „„High robustness enables a wide media compatibility (e.g. diesel fumes, brake fluid, oil, water)
  • „„Pressure sensor (100 to 1300kPa)
  • „„Temperature sensor
  • „„Embedded 8051 compatible 8-bit microcontroller
  • „„6kB on-chip Flash memory
  • „„256Byte RAM
  • „„Advanced power control/wake‑up system to minimize power consumption
  • „„Ultra-low standby current of < 0.7μA
  • „„Supply voltage range of 1.9 to 3.6V
  • „„Operating temperature range of -40 to 125°C
  • „„PG-DSOSP-14-6 package

Parameter

P(min)
0.1 bar
P(max)
1.3 bar
Top(min)
-40 °C
Top(max)
125 °C
Package
DSOSP14
Automotive
AEC-Q(100)
Vcc(max)
3.6 V
Calibrated
yes
T-compensated
Yes
Vcc(min)
1.9 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000921782
Customs Tariff No.
85423911000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?