Cart

SMBT3904 E6327

INFINEON SP000011673

image shown is a representation only

INFINEON

NPN TRANSISTOR 0,2A 40V 0,33W S
Supplier: Infineon Technologies
Matchcode: SMBT3904 E6327
Rutronik No.: TDSTD7192
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0187 $
56.10 $

Prices

3,000 0.0187 $
18,000 0.0172 $
54,000 0.0158 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.2 A
V(CEO)
40 V
Current gain
40
P(tot)
0.33 W
V(CBO)
60 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000011673
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?