Cart

SLS32AIA020X2USON10XTMA4

INFINEON SP002620962

image shown is a representation only

INFINEON

OPTIGA Trust X SAMPLES -40/105°
Supplier: Infineon
Matchcode: SLS32AIA020X2USON10XTMA4
Rutronik No.: SECURE1067
Unit Pack: 1
MOQ: 20000
package: PG-USON-10
Packaging: REEL
On request
1.17 $
23,400.00 $

OPTIGA Trust X SAMPLES -40/105° Description




OPTIGA TRUST X SLS 32AIA




Enhanced security for connected / IoT devices




OPTIGA™ Trust X reduces integration effort and is easy to use – making it ideal for customers who lack security expertise but nonetheless need fast time-to-market. This premium security solution offers high performance and low power consumption. It supports non-rich operating systems and comes in compact packages. It enables new features and business models which help you to differentiate your offering and stay ahead of the competition.

The OPTIGA™ Trust X is available in two temperature ranges:

  • for most commercial implementations: SLS32AIA020X4  standard temperature range -25 to +85°C
  • for harsh industrial environments: SLS32AIA020X2  extended temperature range -40 to +105°C



Open Source Host Code for OPTIGA™ Trust X available NOW!




  > Get host code and documentation (github.com/Infineon/optiga-trust-x)

Customers benefit from a direct communication line to developers and will immediately and directly be informed of new versions, features and bug fixes. Be it the integration of standard open-source crypto software libraries or the integration of the host code into other systems – easily possible now. The host code is licensed under the MIT License.


Summary of Features:

  • High-end security controller
  • Turnkey solution
  • One-way authentication using ECDSA
  • Mutual authentication using DTLS client (IETF standard RFC 6347)
  • Secure communication using DTLS
  • Compliant with the USB Type-C™ Authentication standard
  • I2C interface
  • Up to 10 KB user memory
  • Cryptographic support: ECC256, AES128, SHA-256, TRNG, DRNG
  • PG-USON-10-2 package (3 x 3 mm)
  • Standard & extended temperature ranges
  • Full system integration support
  • Common Criteria Certified EAL6+ (high) hardware
  • Cryptographic Tool Box based on ECC NIST P256, P384 and SHA256 (sign, verify, key generation, ECDH, session key derivation)      

Benefits:

  • Enhanced security for connected devices protecting IP, data, and the business case
  • Easy integration reducing design-in and integration effort
  • Cost-effective deployment
  • Enabling new features and business models

Target Applications:

  • Industrial control and automation
  • Consumer electronics
  • Smart home
  • Medical devices



Parameter

ECC
256 Bit
AES
128 Bit
SHA
YES
ECDH
YES
Common criteria
EAL6+
TPM
NO
Assymetric key
YES
Key length
256 Byte
Unique ID
YES
Memory size
10K Byte
Programmable
YES
OS
NO
Interface
I2C
Temp.range
-25 to 85 °C
Package size
3 x 3 mm
Automotive
NO
Package
PG-USON-10
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP002620962
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?