Cart

SLS32AIA020X2USON10XTMA4

INFINEON SP002620962

image shown is a representation only

INFINEON

OPTIGA Trust X -40°C to +105°C
Supplier: Infineon
Matchcode: SLS32AIA020X2USON10XTMA4
Rutronik No.: SECURE1091
Unit Pack: 4000
MOQ: 20000
package: PG-USON-10
Packaging: REEL
On request
1.17 $
23,400.00 $

OPTIGA Trust X -40°C to +105°C Description




OPTIGA TRUST X SLS 32AIA




Enhanced security for connected / IoT devices




OPTIGA™ Trust X reduces integration effort and is easy to use – making it ideal for customers who lack security expertise but nonetheless need fast time-to-market. This premium security solution offers high performance and low power consumption. It supports non-rich operating systems and comes in compact packages. It enables new features and business models which help you to differentiate your offering and stay ahead of the competition.

The OPTIGA™ Trust X is available in two temperature ranges:

  • for most commercial implementations: SLS32AIA020X4  standard temperature range -25 to +85°C
  • for harsh industrial environments: SLS32AIA020X2  extended temperature range -40 to +105°C



Open Source Host Code for OPTIGA™ Trust X available NOW!




  > Get host code and documentation (github.com/Infineon/optiga-trust-x)

Customers benefit from a direct communication line to developers and will immediately and directly be informed of new versions, features and bug fixes. Be it the integration of standard open-source crypto software libraries or the integration of the host code into other systems – easily possible now. The host code is licensed under the MIT License.


Summary of Features:

  • High-end security controller
  • Turnkey solution
  • One-way authentication using ECDSA
  • Mutual authentication using DTLS client (IETF standard RFC 6347)
  • Secure communication using DTLS
  • Compliant with the USB Type-C™ Authentication standard
  • I2C interface
  • Up to 10 KB user memory
  • Cryptographic support: ECC256, AES128, SHA-256, TRNG, DRNG
  • PG-USON-10-2 package (3 x 3 mm)
  • Standard & extended temperature ranges
  • Full system integration support
  • Common Criteria Certified EAL6+ (high) hardware
  • Cryptographic Tool Box based on ECC NIST P256, P384 and SHA256 (sign, verify, key generation, ECDH, session key derivation)      

Benefits:

  • Enhanced security for connected devices protecting IP, data, and the business case
  • Easy integration reducing design-in and integration effort
  • Cost-effective deployment
  • Enabling new features and business models

Target Applications:

  • Industrial control and automation
  • Consumer electronics
  • Smart home
  • Medical devices


Parameter

Automotive
NO
Package
PG-USON-10
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP002620962
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?