Cart

SLS32AIA020X2USON10XTMA2

INFINEON SP001707620

image shown is a representation only

INFINEON

OPTIGA Trust X -40°C to +105°C
Supplier: Infineon Technologies
Matchcode: SLS32AIA020X2USON10XTMA2
Rutronik No.: SECURE1066
Unit Pack: 5000
MOQ: 5000
package: PG-USON-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
6,100.00 $

Prices

5,000 1.22 $
10,000 1.18 $

OPTIGA Trust X -40°C to +105°C Description

With the rising number of new business and applications using cloud services and artificial intelligence, IoT connected devices have become the enablers of a new era of innovations adding a significant value to the global economy. This new business potential goes nevertheless hand in hand with new security threats: intellectual property theft, personal information may get stolen, interruption of operations compromising the business continuity, and even endangering a company’s brand image and thus its existence.


The OPTIGA™ Trust X is Infineon’s response to those threats. It is a hardware based security solution optimized to address IoT device’s requirements: premium security, high performance, easy to integrate, supporting non-rich operating systems, low power consumption, and small packages. The product covers a broad range of use cases: authentication, secure communication, data store protection, key provisioning, life-cycle management, power management, secure updates, and also platform integrity protection.




Summary of Features:


  • High-end security controller
  • Turnkey solution
  • One-way authentication using ECDSA
  • Mutual authentication using DTLS client (IETF standard RFC 6347)
  • Secure communication using DTLS
  • Compliant with the USB Type-C™ Authentication standard
  • I2C interface
  • Up to 10 KB user memory
  • Cryptographic support: ECC256, AES128, SHA-256, TRNG, DRNG
  • PG-USON-10-2 package (3 x 3 mm)
  • Standard & extended temperature ranges
  • Full system integration support
  • Common Criteria Certified EAL6+ (high) hardware
  • Cryptographic Tool Box based on ECC NIST P256, P384 and SHA256 (sign, verify, key generation, ECDH, session key derivation)      


Benefits:


  • Enhanced security for connected devices protecting IP, data, and the business case
  • Easy integration reducing design-in and integration effort
  • Cost-effective deployment
  • Enabling new features and business models


Target Applications:


  • Industrial control and automation
  • Consumer electronics
  • Smart home
  • Medical devices


Parameter

ECC
256 Bit
AES
128 Bit
SHA
YES
ECDH
YES
Common criteria
EAL6+
TPM
NO
Assymetric key
YES
Key length
256 Byte
Unique ID
YES
Memory size
10K Byte
Programmable
YES
OS
NO
Interface
I2C
Temp.range
-40 to 105 °C
Package size
3 x 3 mm
Automotive
NO
Package
PG-USON-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001707620
Customs Tariff No.
85423190000
Country
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?