Cart

SLS32AIA020A4USON10XTMA2

INFINEON

OPTIGA Trust E -25/+85
Supplier: Infineon Technologies
Matchcode: SLS32AIA020A4USON10XTMA2
Rutronik No.: SECURE1043
Unit Pack: 1
MOQ: 1
package: PG-USON-10
Packaging: REEL
In Stock
1.03 $
1.03 $

OPTIGA Trust E -25/+85 Description

An easy and cost effective security solution for high value goods

OPTIGA™ Trust E is a high-security solution for industrial automation systems, smart homes, consumer or medical devices, providing enhanced protection of services, business models and user experience. Based on its 1-way authentication mechanism, it uniquely identifies objects and protects PKI networks.

The turnkey set-up with full system integration and all key material preprogrammed aims to minimize your efforts in order to maintain a fast and easy integration. The high-end security controller comes with OS, embedded application and complete host side integration support and is moreover compliant to the new USB Type-C standard.

Summary of Features:

  • High-end security controller with advanced cryptographic algorithms implemented in hardware (ECC256)
  • Turnkey solution with OS, Applet and complete host-side integration support
  • Full system integration support
  • I2C Interface
  • up to 3kBytes user memory
  • ECC 256 bit, SHA-256
  • Standard & extended temperature range (-40°C to +85°C)
  • PG-USON-10 package (3 x 3 mm)
  • Compliant with new USB Type-C standard

Benefits:

  • Reduced design-in and integration effort
  • Protection of IP and data
  • Protection of business case
  • Protection of company image
  • Safeguard quality and safety

 

Target Applications:

  • Embedded systems networked over the IoT
  • Industrial control and automation
  • Medical devices
  • Consumer electronics
  • Smart Home
  • PKI networks

Parameter

ECC
256 Bit
SHA
256
Memory size
3K Byte
Programmable
NO
Interface
I2C
Temp.range
-40 to +85 °C
Package size
3x3 mm
Automotive
NO
Package
PG-USON-10
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001498278
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?