Cart

SLS10ERE USON 3

INFINEON SP001094082

image shown is a representation only

INFINEON

OPTIGA Trust SLS 10ERE
Supplier: Infineon Technologies
Matchcode: SLS10ERE USON 3
Rutronik No.: RFMCU1058
Unit Pack: 1
MOQ: 1
package: PG-USON-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7211 $
0.72 $

Prices

1 0.7211 $
10,000 0.7159 $
15,000 0.7055 $

OPTIGA Trust SLS 10ERE Description

Infineon Technologies’ SLS 10ERE as part of the OPTIGA™ Trust family is an authentication product that offers a robust cryptographic solution, designed to assist system manufacturers to prove the authenticity, integrity, and safety of their original products.

Parameter

ECC
163 bit
Assymetric Key
YES
Interface
SWI
Temp.range
-30 to +85 °C
Package size
2x3 mm
Automotive
NO
Package
PG-USON-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001094082
ECCN
5A002.A.1
Customs Tariff No.
85423190000
Country
China
Supplier Leadtime
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?