Cart

SLJ52ACA150A1

INFINEON SP001110034

image shown is a representation only

INFINEON

OPTIGA Trust P (JES03)
Supplier: Infineon Technologies
Matchcode: SLJ52ACA150A1
Rutronik No.: SECURE1055
Unit Pack: 5000
MOQ: 5000
package: PG-VQFN-32
Packaging: REEL
Soon available
1.89 $
9,450.00 $

Parameter

ECC
521 Bit
RSA
2048 Bit
AES
256 Bit
TDES
256 Bit
SHA
up to 512
DH
YES
ECDH
YES
Common criteria
EAL5
Unique ID
YES
Memory type
EEPROM
Memory size
150K Byte
Programmable
YES
Interface
UART
Temp.range
-25 to +85 °C
Package size
5x5 mm
Automotive
NO
Package
PG-VQFN-32
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001110034
ECCN
5A002
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?