Cart

SLE95250

INFINEON SP001675878

image shown is a representation only

INFINEON

OPTIGA TRUST B EVAL KIT
Supplier: Infineon Technologies
Matchcode: SLE95250
Rutronik No.: SECURE1060
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
In Stock
On request
On request

OPTIGA TRUST B EVAL KIT Description

The OPTIGA™ Trust B SLE95250 evaluation and demonstration kit is an easy way of getting started with counterfeit protection. It allows to demonstrate an authentication flow and to check how to read and write on the storage. The software GUI download can be found below at "Documents" or from the myInfineon Collaboration Platform for installation on a PC.

Target Applications:

  • Battery authentication
  • IoT edge devices
  • Consumer accessories
  • IP & PCB design protection
  • Original replacement parts
  • Medical & diagnostic equipment

Parameter

Automotive
NO
Package
TOOL
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP001675878
ECCN
EAR99
Customs Tariff No.
84718000000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?