Cart

SLE95250-0000 NPI

INFINEON SP001601016

image shown is a representation only

INFINEON

OPTIGA Trust B AUTH.IC ECC
Supplier: Infineon
Matchcode: SLE95250-0000 NPI
Rutronik No.: SECURE1054
Unit Pack: 22500
MOQ: 22500
package: PG-TSNP-60
Packaging: REEL
On request
0.44 $
9,900.00 $

OPTIGA Trust B AUTH.IC ECC Description

OPTIGA™ Trust B is a robust cryptographic solution for embedded systems requiring easy-to-integrate, reliable authentication features. This security solution is designed to help system and device manufacturers safeguard the authenticity, integrity and safety of their original products. As a turnkey solution, it provides enhanced protection against aftermarket counterfeit replacements, thus helping to maintain OEM authenticity and safeguard the user experience.

Summary of Features:

  • Strong cost efficient asymmetric cryptography with ECC 131-bit key length
  • OPTIGA™ Digital Certificate (ODC) with device personalization (unique key pair per chip)
  • Turnkey solution including host-side software for easy integration
  • 512 bit user NVM
  • Easy-to-implement single-wire host interface
  • Size-optimized TSNP-6-9 package (1.1 x 1.5 mm)

Benefits:

  • Lower system costs due to single- chip solution
  • Increased security with asymmetric cryptography and chip-individual keys
  • Easy integration thanks to full turnkey design

Target Applications:

  • Battery authentication
  • IoT edge devices
  • Consumer accessories
  • IP & PCB design protection
  • Original replacement parts
  • Medical & diagnostic equipment

Parameter

ECC
131 Bit
Unique ID
YES
Memory type
NVM
Memory size
8 Byte
Programmable
YES
Interface
SWI
Temp.range
-40 to +85 °C
Package size
1,1x1,5 mm
Automotive
NO
Package
PG-TSNP-60
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001601016
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?