Cart

SLB9670XQ20FW763XUMA1

INFINEON SP002198370

image shown is a representation only

INFINEON

TPM2.0 -40/+85°C SPI FW7.63 XQ
Supplier: Infineon Technologies
Matchcode: SLB9670XQ20FW763XUMA1
Rutronik No.: SECURE1069
Unit Pack: 1
MOQ: 5000
package: VQFN-32
Packaging: REEL
On request
2.04 $
10,200.00 $

TPM2.0 -40/+85°C SPI FW7.63 XQ Description

Infineon’s Trusted Platform Module (TPM) SLB9670 is the latest product featuring a fully TCG TPM 2.0 standard compliant module with a SPI interface. TPMs are widely used as a root of trust for platform integrity, remote attestation and cryptographic services.

The SLB9670 is featuring a TCG-compliant SPI interface to facilitate host communication and is available in VQFN package and in standard and extended temperature range. With the SPI interface the SLB9670 can easily be integrated with all leading micro architectures.

Summary of Features:

  • Compliant to TPM 2.0 Rev. 116
  • Firmware upgrade to TPM 1.2
  • SPI (Serial Peripheral Interface) to allow easy system integration
  • TCG and Common Criteria certified with EAL4+
  • FIPS 140-2 certified FW available via FW update
  • FW with combined Common Criteria EAL4+ and FIPS 140-2 certification available

 

Green Package

  • Small Low profile VQFN-32 package
 

Target Applications:

  • Desktop
  • Notebook
  • Tablet
  • Server
  • Networking devices

Parameter

Automotive
NO
Package
VQFN-32
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP002198370
ECCN
5A002
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?