Cart

SLB9670VQ12FW640XUMA1

INFINEON SP001349774

image shown is a representation only

INFINEON

TPM1.2 -20/+85°C SPI FW6.40 VQ
Supplier: Infineon Technologies
Matchcode: SLB9670VQ12FW640XUMA1
Rutronik No.: SECURE1008
Unit Pack: 5000
MOQ: 5000
package: VQFN-32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
8,450.00 $

Prices

5,000 1.69 $
10,000 1.65 $

TPM1.2 -20/+85°C SPI FW6.40 VQ Description


Infineon’s Trusted Platform Module (TPM) SLB9670 is the latest product featuring a fully TCG TPM 1.2/2.0 standard compliant module with a SPI interface. TPMs are widely used as a root of trust for platform integrity, remote attestation and cryptographic services.

The SLB9670 is featuring a TCG-compliant SPI interface to facilitate host communication and is available in VQFN package and in standard and extended temperature range. With the SPI interface the SLB9670 can easily be integrated with all leading micro architectures.


Summary of Features:

  • Compliant to TPM 1.2 Rev. 116 (FW6.40) / TPM 2.0 Rev. 1.16 (FW7.40)
  • Firmware upgrade to TPM 2.0*
  • SPI (Serial Peripheral Interface) to allow easy system integration 

Parameter

Common criteria
EAL4+
TPM
1.2
Interface
SPI
Temp.range
-20 / +85 °C
Package size
5x5 mm
Automotive
NO
Package
VQFN-32
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001349774
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?