Cart

SLB9665VQ20FW551XUMA1

INFINEON SP001426728

image shown is a representation only

INFINEON

TPM2.0 -20/+85°C LPC FW5.51 VQ
Supplier: Infineon Technologies
Matchcode: SLB9665VQ20FW551XUMA1
Rutronik No.: SECURE1010
Unit Pack: 5000
MOQ: 5000
package: VQFN-32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.72 $
8,600.00 $

Prices

5,000 1.72 $
10,000 1.68 $

TPM2.0 -20/+85°C LPC FW5.51 VQ Description


Infineon’s Trusted Platform Module (TPM 2.0) SLB 9665 is a fully standard compliant TPM based on the latest Trusted Computing Group (TCG) specification 2.0.


Summary of Features:

  • Compliant to TPM 2.0 Rev. 1.16
  • Firmware upgrade to TPM 1.2*
  • PIN compatible to SLB9660
  • Low Pin Count (LPC) to allow easy system integration  

Parameter

Common criteria
EAL4+
TPM
2.0
Interface
LPC
Temp.range
-20 / +85 °C
Package size
5x5 mm
Automotive
NO
Package
VQFN-32
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001426728
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?