Cart

SLB9660XQ12FW440XUMA2

INFINEON SP001185368

image shown is a representation only

INFINEON

TPM1.2 -40/+85°C LPC FW4.40 XQ
Supplier: Infineon Technologies
Matchcode: SLB9660XQ12FW440XUMA2
Rutronik No.: SECURE1015
Unit Pack: 5000
MOQ: 5000
package: VQFN-32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.07 $
10,350.00 $

Prices

5,000 2.07 $
10,000 2.02 $

TPM1.2 -40/+85°C LPC FW4.40 XQ Description


Infineon’s Trusted Platform Module (TPM 1.2) SLB 9660 is a fully standard compliant TPM which successfully passed the Trusted Computing Group (TCG) certification process. This process verifies the correct and secure implementation of the TCG standard specification based on the TCG Common Criteria protection profile.


Summary of Features:

  • Compliant to TPM 1.2 Rev. 116
  • Firmware upgrade to TPM 2.0*
  • Low Pin Count (LPC) to allow easy system integration 
  • TCG and Common Criteria certified with EAL4+
  • FIPS 140-2 compliant mode (certification pending)
  • PIN compatible to SLB9665
  • Support of software and hardware physical presence

Parameter

Common criteria
EAL4+
TPM
1.2
Interface
LPC
Temp.range
-40 / 85 °C
Package size
5x5 mm
Automotive
NO
Package
VQFN-32
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001185368
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?