Cart

SLB9645XT12FW13332XUMA1

INFINEON SP001095760

image shown is a representation only

INFINEON

TPM1.2 -40/+85°C I2C FW133.32 X
Supplier: Infineon Technologies
Matchcode: SLB9645XT12FW13332XUMA1
Rutronik No.: SECURE1018
Unit Pack: 3000
MOQ: 3000
package: TSSOP-28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.06 $
6,180.00 $

Prices

3,000 2.06 $
6,000 2.01 $

TPM1.2 -40/+85°C I2C FW133.32 X Description


Infineon’s Trusted Platform Module (TPM) SLB 9645 is a fully TCG standard compliant TPM.

It is featuring an I2C interface to facilitate host communication.


Summary of Features:

  • Compliant to TPM 1.2 Rev. 116
  • I2C Interface up to 400 kbps
  • Linux device driver integrated in standard kernel from v3.10 on
  • Additional software for Linux available, e.g. TrouSerS, jTSS
  • Support for wide temperature range -40°C (-20°C) to +85°C
  • Support of low-power and standby mode 
  • Support of software and hardware physical presence

Parameter

TPM
1.2
Interface
I2C
Temp.range
-40 / +85 °C
Package size
9.7x6.4 mm
Automotive
NO
Package
TSSOP-28
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001095760
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?