Cart

SKW30N60HS

INFINEON

IGBT 600V 41A 3.15V TO247-3
Supplier: Infineon Technologies
Matchcode: SKW30N60HS
Rutronik No.: TMOSP6134
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
3.38 $
811.20 $
Article with this quantity is not orderable.

IGBT 600V 41A 3.15V TO247-3 Description

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

Summary of Features

  • 30% lower E off compared to previous generation
  • Short circuit withstand time – 10μs
  • Designed for operation above 30kHz
  • High ruggedness, temperature stable behaviour
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target applications

Target Applications

  • Infineon offers a comprehensive IGBT portfolio for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.

Parameter

V(CE)
600 V
I(C)
41 A
V(CEsat)
3.15 V
Package
TO247-3
Bodydiode
YES
P(tot)
250 W
Automotive
NO
t(r)
21 nS
td(off)
250 nS
td(on)
20 nS
Mounting
THT
Leadfree Defin.
4
Technology
HighSpeed
Packaging
TUBE
Supplier Part
SP000013744
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?