Cart

SKW25N120

INFINEON

IGBT 1200V 46A 3.6V TO247-3
Supplier: Infineon Technologies
Matchcode: SKW25N120
Rutronik No.: TMOSP7255
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
8.51 $
255.30 $

Prices

30 8.51 $
60 7.99 $
90 7.86 $
120 7.73 $
150 7.27 $

IGBT 1200V 46A 3.6V TO247-3 Description

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

Summary of Features

  • 30% lower E off compared to previous generation
  • Short circuit withstand time – 10μs
  • Designed for operation above 30kHz
  • High ruggedness, temperature stable behaviour
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target applications

Target Applications

  • Infineon offers a comprehensive IGBT portfolio for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.

Parameter

V(CE)
1200 V
I(C)
46 A
V(CEsat)
3.6 V
Package
TO247-3
Bodydiode
YES
P(tot)
313 W
Automotive
NO
t(r)
52 nS
td(off)
950 nS
td(on)
60 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Fast
Packaging
TUBE
Supplier Part
SP000012571
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?