Cart

SKP06N60

INFINEON SP000683140

image shown is a representation only

INFINEON

IGBT 600V 6A 2.4V TO220-3
Supplier: Infineon Technologies
Matchcode: SKP06N60
Rutronik No.: IGBT1172
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
1.1361 $
568.05 $

Prices

500 1.1361 $
1,000 1.1173 $
1,500 1.0986 $
2,000 1.0798 $
Article with this quantity is not orderable.

IGBT 600V 6A 2.4V TO220-3 Description

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

Summary of Features

  • 30% lower E off compared to previous generation
  • Short circuit withstand time – 10μs
  • Designed for operation above 30kHz
  • High ruggedness, temperature stable behaviour
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target applications

Target Applications

  • Infineon offers a comprehensive IGBT portfolio for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.

Parameter

V(CE)
600 V
I(C)
6 A
V(CEsat)
2.4 V
Package
TO220-3
Bodydiode
YES
P(tot)
68 W
Automotive
NO
t(r)
22 nS
td(off)
264 nS
td(on)
30 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
FAST
Packaging
TUBE
Supplier Part
SP000683140
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?