Cart

SKB02N120

INFINEON SP000012567

image shown is a representation only

INFINEON

IGBT 1200V 2A 3.6V TO263-3
Supplier: Infineon Technologies
Matchcode: SKB02N120
Rutronik No.: TMOSP8584
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request
1.61 $
1,610.00 $

Prices

1,000 1.61 $
2,000 1.38 $

IGBT 1200V 2A 3.6V TO263-3 Description

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

Summary of Features

  • 30% lower E off compared to previous generation
  • Short circuit withstand time – 10μs
  • Designed for operation above 30kHz
  • High ruggedness, temperature stable behaviour
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target applications

Target Applications

  • Infineon offers a comprehensive IGBT portfolio for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.

Parameter

V(CE)
1200 V
I(C)
2 A
V(CEsat)
3.6 V
Package
TO263
Bodydiode
YES
P(tot)
62 W
Automotive
NO
t(r)
21 nS
td(off)
340 nS
td(on)
30 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
Fast
Packaging
REEL
Supplier Part
SP000012567
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?