Cart

SGP15N120

INFINEON SP000683122

image shown is a representation only

INFINEON

IGBT 1200V 30A 3.6V TO220-3
Supplier: Infineon Technologies
Matchcode: SGP15N120
Rutronik No.: IGBT10516
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.53 $
1,265.00 $

Prices

500 2.53 $
750 2.48 $

IGBT 1200V 30A 3.6V TO220-3 Description

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

Summary of Features

  • 30% lower E off compared to previous generation
  • Short circuit withstand time – 10μs
  • Designed for operation above 30kHz
  • High ruggedness, temperature stable behaviour
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target applications

Target Applications

  • Infineon offers a comprehensive IGBT portfolio for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.

Parameter

V(CE)
1200 V
I(C)
30 A
V(CEsat)
3.6 V
Package
TO220-3
Bodydiode
NO
P(tot)
198 W
Automotive
NO
t(r)
30 nS
td(off)
750 nS
td(on)
24 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Fast
Packaging
TUBE
Supplier Part
SP000683122
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?