SGP07N120
image shown is a representation only
IGBT 1200V 17A 3.6V TO220-3
Supplier: INFINEON
Matchcode: SGP07N120
Rutronik No.: IGBT9276
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
IGBT 1200V 17A 3.6V TO220-3 Description
Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.
Summary of Features
- 30% lower E off compared to previous generation
- Short circuit withstand time – 10μs
- Designed for operation above 30kHz
- High ruggedness, temperature stable behaviour
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC for target applications
Target Applications
- Infineon offers a comprehensive IGBT portfolio for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.
Parameter
- V(CE)
- 1200 V
- I(C)
- 16.5 A
- V(CEsat)
- 3.6 V
- Package
- TO220-3
- Bodydiode
- NO
- P(tot)
- 125 W
- Automotive
- NO
- t(r)
- 38 nS
- td(off)
- 570 nS
- td(on)
- 35 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Fast IGBT
- Packaging
- TUBE
- Supplier Part
- SP000683116
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 42 weeks