Cart

SGB10N60A

INFINEON SP000013790

image shown is a representation only

INFINEON

IGBT 600V 20A 2.4V TO263-3
Supplier: Infineon Technologies
Matchcode: SGB10N60A
Rutronik No.: TMOSP7668
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
1.42 $
1,420.00 $

Prices

1,000 1.42 $
2,000 1.33 $
3,000 1.29 $
4,000 1.20 $
Article with this quantity is not orderable.

IGBT 600V 20A 2.4V TO263-3 Description

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

Summary of Features

  • 30% lower E off compared to previous generation
  • Short circuit withstand time – 10μs
  • Designed for operation above 30kHz
  • High ruggedness, temperature stable behaviour
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target applications

Target Applications

  • Infineon offers a comprehensive IGBT portfolio for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.

Parameter

V(CE)
600 V
I(C)
20 A
V(CEsat)
2.4 V
Package
TO263
Bodydiode
NO
P(tot)
92 W
Automotive
NO
t(r)
15 nS
td(off)
214 nS
td(on)
34 nS
Mounting
SMD
Leadfree Defin.
4
Technology
Fast
Packaging
REEL
Supplier Part
SP000013790
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?