Cart

SCREWCLAMP EASY2

INFINEON

Screwclamp EASY2
Supplier: Infineon Technologies
Matchcode: SCREWCLAMP EASY2
Rutronik No.: IGBT1569
Unit Pack: 200
MOQ: 200
package: Easy2
Packaging: TRAY
On request
0.4172 $
83.44 $

Prices

200 0.4172 $
400 0.3915 $
600 0.385 $
800 0.3787 $
1,200 0.3562 $

Parameter

Package
Easy2
Automotive
NO
Mounting
THT
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP000100281
ECCN
EAR99
Customs Tariff No.
73209090900
Country
Germany
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?