Cart

SAL-XC886CLM-8FFA 5V AC

INFINEON SP000829526

image shown is a representation only

INFINEON

XC800 32K TQFP-48 150°C
Supplier: Infineon Technologies
Matchcode: SAL-XC886CLM-8FFA 5V AC
Rutronik No.: ICMCU22986
Unit Pack: 1800
MOQ: 1800
package: TQFP48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.87 $
6,966.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

XC800 32K TQFP-48 150°C Description

A set of strong peripheral features along with high quality standards has already positioned the XC886, 8-bit microcontroller ahead of the competition in demanding applications such as automotive. This high standard of performance and quality is now further enhanced with the introduction of the XC886 150°C @Grade.

Summary of Features

  • CAN Nodes: 2
  • Program Memory: 32.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 2xUART, 1xSSC

Target Applications

  • Turbo charger
  • Throttle control
  • Valve control
  • Engine cooling fan
  • Fuel/Oil sensor
  • Water/Oil/Fuel pump
  • Failsafe EPS

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1792 Byte
Digital I/O
34 pins
Package
TQFP48
T(A)max
150 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
0
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
1
I²C No.
0
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Supplier Part
SP000829526
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?