Cart

SAL-XC866L-4FRA 5V BE

INFINEON SP000876778

image shown is a representation only

INFINEON

XC800 16K TSSOP38 150°C
Supplier: Infineon Technologies
Matchcode: SAL-XC866L-4FRA 5V BE
Rutronik No.: ICMCU23893
Unit Pack: 3000
MOQ: 3000
package: TSSOP-38
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2017
2.28 $
6,840.00 $
Article with this quantity is not orderable.

XC800 16K TSSOP38 150°C Description

A set of strong peripheral features along with high quality standards has already positioned the XC886, 8-bit microcontroller ahead of the competition in demanding applications such as automotive. This high standard of performance and quality is now further enhanced with the introduction of the XC886 150°C @Grade.

Summary of Features

  • Package: PG-TSSOP-38
  • CAN Nodes: 0
  • Program Memory: 16.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 1xUART, 1xSSC

Target Applications

  • Turbo charger
  • Throttle control
  • Valve control
  • Engine cooling fan
  • Fuel/Oil sensor
  • Water/Oil/Fuel pump
  • Failsafe EPS

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
27 pins
Package
TSSOP-38
T(A)max
150 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
0
Frequency (max)
25 MHz
max No.Timer
3
SPI No.
2
I²C No.
0
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Supplier Part
SP000876778
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?