Cart

SAK-XE167FH-200F100L AB

INFINEON SP000845650

image shown is a representation only

INFINEON

XE166 1600K LQFP-144 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XE167FH-200F100L AB
Rutronik No.: ICMCU21034
Unit Pack: 500
MOQ: 500
package: LQFP-144
Packaging: REEL
In Stock
12.81 $
6,405.00 $

XE166 1600K LQFP-144 125°C Description

The XE167xH series (16-Bit Single-Chip Real Time Signal Controller) is a part of the Infineon XE166 Family of full-feature singlechip CMOS microcontrollers. These devices extend the functionality and performance of the C166 Family in terms of instructions (MAC unit), peripherals, and speed. They combine high CPU performance (up to 100 million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. These derivatives utilize clock generation via PLL and internal or external clock sources. On-chip memory modules include program Flash, program RAM, and data RAM.

Parameter

Bus width
16 bit
ROM Size
1600 KByte
Package
LQFP-144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
80 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000845650
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?