Cart

SAK-XE162FL-20F80LR AA

INFINEON SP001251534

image shown is a representation only

INFINEON

XE166 16K LQFP-64 85°C
Supplier: Infineon Technologies
Matchcode: SAK-XE162FL-20F80LR AA
Rutronik No.: ICMCU23675
Unit Pack: 1900
MOQ: 1900
package: LQFP-64
Packaging: REEL
On request
3.33 $
6,327.00 $

Parameter

Bus width
16 bit
ROM Size
160 KByte
RAM Size
50000 Byte
Package
LQFP-64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001251534
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?