Cart

SAK-XE161FU-8F40V AA

INFINEON SP000859284

image shown is a representation only

INFINEON

XE166 64K VQFN-48 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XE161FU-8F40V AA
Rutronik No.: ICMCU23731
Unit Pack: 2500
MOQ: 2500
package: VQFN-48
Packaging: REEL
On request
2.42 $
6,050.00 $

XE166 64K VQFN-48 125°C Description

The XE161FU series (16-Bit Single-Chip Real Time Signal Controller) is a part of the Infineon XE166 Family of full-feature singlechip CMOS microcontrollers. These devices extend the functionality and performance of the C166 Family in terms of instructions (MAC unit), peripherals, and speed. They combine high CPU performance (up to 66 million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. These derivatives utilize clock generation via PLL and internal or external clock sources. On-chip memory modules include program Flash, program RAM, and data RAM.

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
33 pins
Package
VQFN-48
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
40 MHz
max No.Timer
10
SPI No.
4
I²C No.
4
max No.ADC
12 channels
U(cc) min
3.3 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
UART No.
4
Supplier Part
SP000859284
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?