Cart

SAK-XC886CLM-8FFA 5V AC

INFINEON SP000606750

image shown is a representation only

INFINEON

XC800 32K TQFP-48 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC886CLM-8FFA 5V AC
Rutronik No.: ICMCU17874
Unit Pack: 1800
MOQ: 1800
package: TQFP-48
Packaging: REEL
On request
2.53 $
4,554.00 $

XC800 32K TQFP-48 125°C Description

THE XC886/888CLM enhances the XC800 family of 8-bit μCs with a new member providing advanced networking capabilities by integrating both a CAN controller (V2.0B active) and LIN support on a single chip. THE ON - CHIP CAN module reduces the CPU load by performing most of the functions required by the networking protocol (masking, filtering and buffering of CAN frames).

Summary of Features

  • Package: PG-TQFP-48
  • CAN Nodes: 2
  • Program Memory: 32.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 2xUART, 1xSSC

Target Applications

  • CAN networking applications including automotive body, control for industrial and agricultural equipments, building control for lifts/escalators, intelligent sensors, distributed I/O modules and industrial automation

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1792 Byte
Digital I/O
34 pins
Package
TQFP-48
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
0
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
1
I²C No.
0
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Supplier Part
SP000606750
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?