Cart

SAK-XC2797X-200F100L AB

INFINEON SP000804406

image shown is a representation only

INFINEON

XC2700 1600K LQFP-176 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2797X-200F100L AB
Rutronik No.: ICMCU20830
Unit Pack: 500
MOQ: 500
package: LQFP-176
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
17.44 $
8,720.00 $

Prices

500 17.44 $
1,000 13.75 $

XC2700 1600K LQFP-176 125°C Description

High-performance CPU features, memory scalability and powerful Dual-A/D converters are some of the major benefits of the XC2700 family. Equipped with advanced peripherals like multiple PWM-units, flexible serial interfaces (Univer sal Serial Interfaces (USICs)), as well as a MultiCAN unit with up to 2 CAN nodes, the XC27x7X microcontroller is the perfect fit for perforamance driven Power Train applications.

Summary of Features

  • Package: PG-LQFP-176
  • CAN Nodes: 2
  • Program Memory: 1,600.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 10 x SPI, LIN, UART, IIC, IIS

Target Applications

  • Advanced Engine Management
  • Basic Transmission Management
  • Basic Hybrid Management

Parameter

Bus width
16 bit
ROM Size
1600 KByte
RAM Size
141312 Byte
Digital I/O
150 pins
Package
LQFP-176
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
2
USB
0
Frequency (max)
100 MHz
max No.Timer
17
SPI No.
10
I²C No.
10
max No. PWM
44
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
3.3 V
U(cc) max
5.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
10
Supplier Part
SP000804406
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?