Cart

SAK-XC2734X-40F80LR AB

INFINEON SP001198752

image shown is a representation only

INFINEON

XC2700 256K LQFP-64 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2734X-40F80LR AB
Rutronik No.: ICMCU22883
Unit Pack: 1900
MOQ: 1900
package: LQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.23 $
9,937.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

XC2700 256K LQFP-64 125°C Description

Equipped with advanced peripherals like multiple PWM-units, flexible serial interfaces versal Serial Interfaces (USICs)), as well as a MultiCAN unit with up to 2 CAN nodes, the XC27x4X microcontroller is the perfect fit for value driven PowerTrain applications.External component integration such as an embedded voltage regulator, EEPROM emulation with additional flash modules and various on chip oscillators additionally optimizes total system costs.

Summary of Features

  • Package: PG-LQFP-64
  • CAN Nodes: 2
  • Program Memory: 320.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: SPI, LIN, UART, IIC or IIS

Target Applications

  • XC27x4X for Automotive PowerTrain, like Small-Engine Management (Motorcycle), Energy Efficient PowerTrain Peripherals (e-motors for pumps and ventilation)

Parameter

Bus width
16 bit
ROM Size
256 KByte
Package
LQFP64
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001198752
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?