Cart

SAK-XC2336B-40F80L AA

INFINEON SP000541980

image shown is a representation only

INFINEON

XC2300 320K LQFP-64 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2336B-40F80L AA
Rutronik No.: ICMCU20007
Unit Pack: 1900
MOQ: 1900
package: LQFP-64
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2017
5.80 $
11,020.00 $
Article with this quantity is not orderable.

XC2300 320K LQFP-64 125°C Description

The XC2300B series, with the XC2336B (LQFP-64) and XC236xB (LQFP-100) derivatives, is the low-end extension of the XC2300 microcontroller family focussing on Safety applications. With a total memory size of up to 320kB Flash and up to 34kB RAM running at up to 80MHz, the microcontrollers of this series are well suited for low-end cost-sensitive safety applicationss like Airbag, low-end Braking or Belt Pretensioner applications.

Summary of Features

  • Package: PG-LQFP-64
  • CAN Nodes: 2
  • Program Memory: 320.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: SPI, LIN, UART, IIC or IIS

Target Applications

  • Airbag
  • Belt-Pretensioner
  • Low-end Braking

Parameter

Bus width
16 bit
ROM Size
320 KByte
Package
LQFP-64
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000541980
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?